TC426MJA in Tube by Microchip | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC426MJA

TC426 Series 1.5 A 18 Vmax Dual Low Side Inverting MOSFET Driver - CERDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Microchip TC426MJA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.44
USD
Quantity
Unit Price
1
$10.44
5
$10.31
25
$10.18
75
$10.09
200+
$9.94
Product Variant Information section