Manufacturer Part #
TC1411NCOA713
TC1411N Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8
Product Specification Section
Microchip TC1411NCOA713 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC1411NCOA713 - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Impedance: | 8Ω |
Peak Output Current: | 1A |
Supply Voltage-Max: | 16V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,300
Germany (Online Only):
3,300
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,300+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount