text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP10NC60KD

STGP10NC60K Series 600 V 10 A N-Channel Short Circuit Rugged IGBT - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2408
Product Specification Section
STMicroelectronics STGP10NC60KD - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STGP10NC60KD is a N-channel short circuit rugged Insulated Gate Bipolar Transistor. This IGBT utilizes the advanced PowerMESH process resulting in an excellent trade-off between switching performance and low on-state behavior.

Features:

  • Lower on voltage drop (VCE(sat))
  • Lower CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • Short-circuit withstand time 10μs

Applications:

  • High frequency motor controls
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor driver
Pricing Section
Global Stock:
4,400
Germany (Online Only):
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.25
USD
Quantity
Unit Price
50
$0.665
200
$0.645
750
$0.63
1,500
$0.62
3,750+
$0.60