text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSTR

STGAP2SICS Series 5.5 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICSTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Quiescent Current: 1mA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$1.21
2,000
$1.20
3,000+
$1.19