text.skipToContent text.skipToNavigation

Manufacturer Part #

PMD3001D,115

PMD3001 Series 40 V 1 A NPN/PNP Transistor Pair PushPull MOSFET Driver - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Nexperia PMD3001D,115 - Technical Attributes
Attributes Table
Configuration: Push-Pull
No of Outputs: Dual
Output Current: 1A
Rated Power Dissipation: 330mW
Rise Time: 17ns
Fall Time: 6ns
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Web Price
3,000
$0.106
6,000
$0.103
12,000
$0.10
15,000
$0.0995
45,000+
$0.0946
Product Variant Information section