NCV8450ASTT3G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8450ASTT3G

NCV8450 Series 42 V 90 mOhm 6 A Self-Protected Low Side Driver - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi NCV8450ASTT3G - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 1.2A
Supply Voltage-Max: 45V
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
144,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,080.00
USD
Quantity
Unit Price
4,000+
$0.77
Product Variant Information section