NCV8405ASTT1G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8405ASTT1G

NCV8405 Series Single 9 A 90 mOhm Self-Protected Low Side Driver - SOT-223-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi NCV8405ASTT1G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 90mΩ
Peak Output Current: 9A
Supply Voltage-Max: 42V
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
5,000+
$0.44
Product Variant Information section