
Manufacturer Part #
NCV8402ASTT1G
NCV8402A Series 42 V 4.8 A SMT Self-Protected Low Side Driver - SOT−223
Product Specification Section
onsemi NCV8402ASTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8402ASTT1G - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Impedance: | 165mΩ |
Peak Output Current: | 4.8A |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.895
10
$0.795
40
$0.73
150
$0.675
500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount