NCV8402ADDR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8402ADDR2G

NCV8402AD Series 2 A Dual Low Side Temperature / Current Limit Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi NCV8402ADDR2G - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 165mΩ
Peak Output Current: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section