NCV75215DB001R2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV75215DB001R2G

NCV75215 Series 18 V 350 mA 4.5 m Ultrasonic Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV75215DB001R2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Current: 50mA
Output Impedance: 350mΩ
Peak Output Current: 350mA
Supply Voltage-Max: 18V
Quiescent Current: 8mA
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,360.00
USD
Quantity
Unit Price
4,000+
$1.09
Product Variant Information section