NCV51152CADR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV51152CADR2G

NCV51152 Series 30 V 9 A Isolated Single Channel Gate Driver - SOIC-8NB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV51152CADR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Current: 9A
Peak Output Current: 9A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.04W to 1.25W
Quiescent Current: 1000µA
Turn-off Delay Time: 36ns
Turn-on Delay Time: 36ns
Rise Time: 22ns
Fall Time: 22ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,475.00
USD
Quantity
Unit Price
2,500+
$0.99
Product Variant Information section