NEW
Manufacturer Part #
NCP51563CADWR2G
NCP51563 Series 30 V 9 A Isolated Dual Channel Gate Driver - SOIC-16WB
Product Specification Section
onsemi NCP51563CADWR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP51563CADWR2G - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Output Current: | 2.6A |
Peak Output Current: | 4.5A |
Supply Voltage-Max: | 30V |
Rated Power Dissipation: | 1.5W |
Turn-off Delay Time: | 5ns |
Turn-on Delay Time: | 5ns |
Rise Time: | 11ns |
Fall Time: | 10ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$1.67
2,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount