text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51563BBDWR2G

Isolated Gate Drivers ISOLATED DUAL CHANNEL GATE DRIVER IN SOIC16-WB WITH PINS 1

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
onsemi NCP51563BBDWR2G - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 5V
Rated Power Dissipation: 0.8W
Quiescent Current: 12mA
Turn-off Delay Time: 39ns
Turn-on Delay Time: 39ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section