NCP51561BADWR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51561BADWR2G

NCP51561 Series 9 A 5 V 2 Channel High and Low-Side Gate Driver - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP51561BADWR2G - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 9A
Supply Voltage-Max: 5V
Rated Power Dissipation: 1500W
Quiescent Current: 1000µA
Turn-off Delay Time: 8ns
Turn-on Delay Time: 8ns
Rise Time: 11ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$1.69
2,000+
$1.67
Product Variant Information section