NCD57090ADWR2G in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57090ADWR2G

NCD57090 Series 30 V 6.5 A Isolated High Current IGBT Gate Driver - SOIC-8W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD57090ADWR2G - Technical Attributes
Attributes Table
No of Outputs: Single
Peak Output Current: 6.5A
Supply Voltage-Max: 30V
Rated Power Dissipation: 1.47W
Quiescent Current: 5.5mA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 13ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$1.37
2,000
$1.36
3,000+
$1.35
Product Variant Information section