Manufacturer Part #
NCD57080CDR2G
Isolated High Current IGBT Gate Driver
Product Specification Section
onsemi NCD57080CDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCD57080CDR2G - Technical Attributes
Attributes Table
No of Outputs: | Single |
Output Current: | 6.5A |
Peak Output Current: | 8A |
Rise Time: | 13ns |
Fall Time: | 13ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount