text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1924AHR-LF-Z

step-down switchmode converter with a built-in internal power MOSFET.

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1924AHR-LF-Z - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 5.9A
Supply Voltage-Max: 15V
Rated Power Dissipation: 2.66W
Quiescent Current: 100µA
Turn-off Delay Time: 20ns
Turn-on Delay Time: 20ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
20
$1.08
100
$1.06
500
$1.04
2,500+
$1.02
Product Variant Information section