MP1907GQ-Z in Reel by Monolithic Power Systems | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1907GQ-Z

MP1907 Series 100 V 2.5 A High Frequency Half-bridge Gate Driver - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Monolithic Power Systems MP1907GQ-Z - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 3.5A
Supply Voltage-Max: 18V
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
5,000+
$0.79
Product Variant Information section