text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5019YFT-TR

MIC5019 Series 2.7 - 9 V 150 uA High Side Single Mosfet Driver - QFN-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Microchip MIC5019YFT-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 150µA
Supply Voltage-Max: 9µV
Package Style:  QFN-4
Mounting Method: Surface Mount
Features & Applications
The MIC5019YFT TR is an ultra-small high side N-channel MOSFET driver with integrated charge pump, available in an ultra-small 4-pin 1.2 mm x 1.2 mm thin QFN Package.

The device consumes a low 77 µA of supply current and less than 1 µA of supply current in shutdown mode.

Features:

  • +2.7 V to +9 V supply voltage range
  • 16 V gate drive at VDD = 9 V
  • 8 V gate drive at VDD = 2.7 V
  • Operates in low and high side configurations
  • 150 µA (typical) supply current at VDD = 5 V
  • <1 µA shutdown supply current
  • –40°C to +125°C Junction Temperature Range

Applications:

  • Load Switch
  • Solenoid Drivers
  • Motor Drivers
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,050.00
USD
Quantity
Web Price
5,000+
$0.81
Product Variant Information section