text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4427YM-TR

MIC4427YM Series Dual 18 V 1.5 A Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Microchip MIC4427YM-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rise Time: 40ns
Fall Time: 40ns
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4427YM TR is a dual non-inverting low side MOSFET driver with a peak output current of 1.5 A, available in surface mount SOIC-8 package.

This device translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground. It can withstand up to 500 mA of reverse current (either polarity) without latching and up to 5 V noise spikes (either polarity) on ground pins and it is suitable for driving capacitive, resistive, or inductive loads which require low-impedance, high peak current, and fast switching time.

Features:

  • Bipolar/CMOS/DMOS construction
  • Latch-up protection to >500 mA reverse current
  • 1.5 A-peak output current
  • 4.5 V to 18 V operating range
  • Low quiescent supply current
    • 4 mA at logic 1 input
    • 400 µA at logic 0 input
  • Switches 1000 pF in 25 ns
  • Matched rise and rall times
  • 7 output impedance
  • < 40 ns typical delay
  • Logic-input threshold independent of supply voltage
  • Logic-input protection to –5 V
  • 6 pF typical equivalent input capacitance
  • 25 mV max. output offset from supply or ground
  • Replaces MIC426/427/428 and MIC1426/1427/1428
  • Dual inverting, dual noninverting, and inverting/noninverting configurations
  • ESD protection

Applications:

  • MOSFET driver
  • Clock line driver
  • Coax cable driver
  • Piezoelectic transducer driver

View the available MIC4427 series of MOSFET Drivers

Pricing Section
Global Stock:
42,500
USA:
12,500
Germany (Online Only):
30,000
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Web Price
2,500+
$0.925
Product Variant Information section