text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4426YM

MIC4426 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Microchip MIC4426YM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,565
Germany (Online Only):
2,565
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
95
Multiple Of:
95
Total
$108.30
USD
Quantity
Web Price
95
$1.14
380
$1.09
1,425
$1.04
2,375
$1.03
4,750+
$0.97
Product Variant Information section