Manufacturer Part #
MIC4420YM-TR
MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Microchip MIC4420YM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/18/2022 Details and Download
Microchip has released a new Product Documents for the MIC4420/9 - 6A Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process of devices.Notification Status: FinalDescription of Change: Corrected Section 5.1 �Package Marking Information� device marking specification.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Jan 2022
Part Status:
Active
Active
Microchip MIC4420YM-TR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Impedance: | 2.5Ω |
Peak Output Current: | 6A |
Supply Voltage-Max: | 18V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 0 Qty: 2,500+$0.75 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.75 / Stock: 82,500 Qty: 2,500+$0.75 Stock: 82,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount