text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4416YM4-TR

MIC4416 Series 18 V 3.5 Ohm SMT IttyBitty™ Low-Side MOSFET Driver - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2313
Product Specification Section
Microchip MIC4416YM4-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 3.5Ω
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,388
Germany (Online Only):
1,388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.84
USD
Quantity
Unit Price
1
$1.84
15
$1.68
75
$1.58
300
$1.50
1,500+
$1.41