MC33GD3100B3EKR2 in Reel by NXP | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33GD3100B3EKR2

Advanced IGBT Gate Driver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NXP MC33GD3100B3EKR2 - Technical Attributes
Attributes Table
No of Outputs: Single
On-state Resistance-Max: 500mΩ
Output Current: 15A
Supply Voltage-Max: 40V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,140.00
USD
Quantity
Unit Price
1,000+
$5.14
Product Variant Information section