text.skipToContent text.skipToNavigation

Manufacturer Part #

LF2113BTR

LF2113B Series 20 V 2.5 A High Side and Low Side Gate Driver - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LF2113BTR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1.25W
Quiescent Current: 56µA
Turn-off Delay Time: 94ns
Turn-on Delay Time: 105ns
Rise Time: 15ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Web Price
1,500+
$1.12
Product Variant Information section