Manufacturer Part #
LCS703HG
Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers
Product Specification Section
Power Integrations LCS703HG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LCS703HG - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
Peak Output Current: | 12.9A |
Supply Voltage-Max: | 15V |
Rated Power Dissipation: | 275W |
Operating Temp Range: | -40°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$4.44
20
$4.27
50
$4.17
150
$4.05
400+
$3.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole