Manufacturer Part #
L6494LDTR
L6494 Series 2 A 20 V High Voltage High and Low-Side Gate Driver - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2406 |
Product Specification Section
STMicroelectronics L6494LDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6494LDTR - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
Peak Output Current: | 2.5A |
Supply Voltage-Max: | 20V |
Rated Power Dissipation: | 1W |
Quiescent Current: | 490µA |
Turn-off Delay Time: | 85ns |
Turn-on Delay Time: | 85ns |
Rise Time: | 25ns |
Fall Time: | 25ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
195,000
Germany (Online Only):
195,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.76
10,000+
$0.755
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.815 / Stock: 0 Qty: 2,500+$0.815 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.775 / Stock: 195,000 Qty: 2,500+$0.775 Stock: 195,000
- Reel Qty: 2,500+ / Unit Price: $0.815 / Stock: 0 Qty: 2,500+$0.815 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.975 / Stock: 0 Qty: 2,500+$0.975 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount