Manufacturer Part #
L6388ED013TR
L6388E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6388ED013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6388ED013TR - Technical Attributes
Attributes Table
Configuration: | High and Low Side |
No of Outputs: | Dual |
On-state Resistance-Max: | 125Ω |
Output Impedance: | 125Ω |
Peak Output Current: | 400mA |
Supply Voltage-Max: | 17V |
Rated Power Dissipation: | 750mW |
Quiescent Current: | 450µA |
Turn-off Delay Time: | 160ns |
Turn-on Delay Time: | 225ns |
Rise Time: | 100ns |
Fall Time: | 80ns |
Operating Temp Range: | -50°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.885 / Stock: 140,000 Qty: 2,500+$0.885 Stock: 140,000
- Reel Qty: 2,500+ / Unit Price: $0.62 / Stock: 0 Qty: 2,500+$0.62 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.93 / Stock: 0 Qty: 2,500+$0.93 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.62 / Stock: 0 Qty: 2,500+$0.62 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount