Manufacturer Part #
L6206Q
L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:54 per Package Style:VFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6206Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6206Q - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Quad |
On-state Resistance-Max: | 0.3Ω |
Output Current: | 2.5A |
Peak Output Current: | 5.6A |
Supply Voltage-Max: | 52V |
Quiescent Current: | 10mA |
Turn-off Delay Time: | 550ns |
Turn-on Delay Time: | 250ns |
Rise Time: | 250ns |
Fall Time: | 250ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | VFQFPN-48 |
Mounting Method: | Surface Mount |
Features & Applications
The L6206Q is a 52 V DMOS dual full bridge designed for motor control applications, developed using BCDmultipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip.
Features:
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current
- RDS(on)0.3 Ω typ. value @ TJ= 25 °C
- Operating frequency up to 100 kHz
- Programmable high side overcurrent detection and protection
- Diagnostic output
- Paralleled operation
- Cross conduction protection
- Thermal shutdown
- Undervoltage lockout
- Integrated fast free wheeling diodes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
54
$2.29
162
$2.26
270
$2.25
810
$2.22
1,350+
$2.19
Product Variant Information section
Available Packaging
- Tray Qty: 1,560+ / Unit Price: $2.25 / Stock: 0 Qty: 260+$2.25 Stock: 0
- Tray Qty: 260+ / Unit Price: $2.36 / Stock: 0 Qty: 1+$2.36 Stock: 0
- Tray Qty: 1,560+ / Unit Price: $2.22 / Stock: 0 Qty: 260+$2.22 Stock: 0
- Tray Qty: 1,560+ / Unit Price: $2.22 / Stock: 0 Qty: 260+$2.22 Stock: 0
- TraySelected Variant Qty: 54+ / Unit Price: $2.29 / Stock: 0 Qty: 54+$2.29 Stock: 0
Package Qty:
54 per
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount