IXDN630YI in Tube by Littelfuse | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN630YI

IXDN630 Series Single 35 V 30 A Surface Mount Low Side Driver - TO-263-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDN630YI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 8A
Output Impedance: 0.4Ω
Peak Output Current: 30A
Supply Voltage-Max: 35V
Quiescent Current: 2.5mA
Turn-off Delay Time: 46ns
Turn-on Delay Time: 46ns
Rise Time: 11ns
Fall Time: 11ns
Operating Temp Range: -40°C to +125°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.50
USD
Quantity
Unit Price
50
$5.17
100
$5.13
150+
$5.10
Product Variant Information section