
Manufacturer Part #
IXDN614SITR
IXDN614 Series 35 V 14 A SMT Low-Side Ultrafast Mosfet Driver - SOIC-8EP
Product Specification Section
Littelfuse IXDN614SITR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IXDN614SITR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Current: | 4A |
Output Impedance: | 0.8Ω |
Peak Output Current: | 14A |
Supply Voltage-Max: | 35V |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 50ns |
Turn-on Delay Time: | 50ns |
Rise Time: | 25ns |
Fall Time: | 18ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount