IXDN604SIATR in Reel by Littelfuse | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDN604SIATR

IXDN604 Series 35 V 4 A SMT Dual Low-Side Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IXDN604SIATR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1A
Output Impedance: 2.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 29ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,730.00
USD
Quantity
Unit Price
2,000+
$0.865
Product Variant Information section