Manufacturer Part #
IXDF604SIATR
IXDF604 Series 35 V 4 A Dual High Speed Low Side Gate Driver IC - SOIC-8
Product Specification Section
Littelfuse IXDF604SIATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IXDF604SIATR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Current: | 1A |
Output Impedance: | 2.5Ω |
Peak Output Current: | 4A |
Supply Voltage-Max: | 35V |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 35ns |
Turn-on Delay Time: | 29ns |
Rise Time: | 9ns |
Fall Time: | 8ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.965
4,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount