Manufacturer Part #
IXDD630YI
IXDD630 Series 35 V 30 A Single High Speed Low Side Gate Driver IC - TO-263-5
Product Specification Section
Littelfuse IXDD630YI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IXDD630YI - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Single |
Output Current: | 8A |
Output Impedance: | 0.4Ω |
Peak Output Current: | 30A |
Supply Voltage-Max: | 35V |
Quiescent Current: | 2.5mA |
Turn-off Delay Time: | 46ns |
Turn-on Delay Time: | 46ns |
Rise Time: | 11ns |
Fall Time: | 11ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
50
$6.21
100
$6.18
150
$6.16
200
$6.15
250+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount