text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD614YI

IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - TO-263-5

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Littelfuse IXDD614YI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 14A
Supply Voltage-Max: 35V
Rise Time: 50ns
Fall Time: 40ns
Operating Temp Range: -40°C to +125°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.50
USD
Quantity
Web Price
50
$2.89
150
$2.82
250
$2.78
750
$2.71
1,250+
$2.65
Product Variant Information section