Manufacturer Part #
IX4428NTR
IX4428 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - SOIC-8
Product Specification Section
Littelfuse IX4428NTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse IX4428NTR - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Current: | 1.5A |
Peak Output Current: | 1.5A |
Supply Voltage-Max: | 35V |
Rise Time: | 10ns |
Fall Time: | 8ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount