IX4427MTR in Reel by Littelfuse | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4427MTR

IX4427 Series 4.5V to 35V input 1.5-A Dual Low-Side Ultrafast MOSFET Driver

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Littelfuse IX4427MTR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Quiescent Current: 2.5mA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 35ns
Rise Time: 10ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
748,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$980.00
USD
Quantity
Unit Price
2,000
$0.49
4,000
$0.485
6,000
$0.48
8,000+
$0.475
Product Variant Information section