text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4426N

IX4426 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IX4426N - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 35V
Rise Time: 20ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$510.00
USD
Quantity
Web Price
100
$0.555
300
$0.53
400
$0.525
1,000
$0.51
1,500+
$0.49
Product Variant Information section