text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4351NE

IX4351N Series 9A Low Side SiC MOSFET & IGBT Driver - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IX4351NE - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 900Ω
Output Current: 9A
Peak Output Current: 9A
Supply Voltage-Max: 25V
Quiescent Current: 2.9mA
Turn-off Delay Time: 65ns
Turn-on Delay Time: 75ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,460.00
USD
Quantity
Web Price
50
$1.56
150
$1.52
250
$1.50
750
$1.46
1,250+
$1.42
Product Variant Information section