text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL89412IBZ-T13

ISL89412 Series 18 V 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL89412IBZ-T13 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Turn-off Delay Time: 25ns
Turn-on Delay Time: 25ns
Rise Time: 7.5ns
Fall Time: 10ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,225.00
USD
Quantity
Web Price
1
$1.55
15
$1.46
75
$1.40
250
$1.36
1,250+
$1.29
Product Variant Information section