text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2112STRPBF

IR2112S Series Dual 25 V Surface Mount High and Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Infineon IR2112STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 250mA
Supply Voltage-Max: 25V
Rated Power Dissipation: 1.25W
Quiescent Current: 180µA
Turn-off Delay Time: 160ns
Turn-on Delay Time: 180ns
Rise Time: 130ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The IR2112STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Features

Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Undervoltage lockout for both channels
3.3V logic compatible
Separate logic supply range from 3.3V to 20V
Logic and power ground ±5V offset
CMOS Schmitt-triggered inputs with pull-down
Cycle by cycle edge-triggered shutdown logic
Matched propagation delay for both channels
Outputs in phase with inputs

The IR2112STRPBF is a High and Low Side Driver. It comes in a SOIC-16W package and is shipped in reels.

Pricing Section
Global Stock:
17,000
USA:
15,000
Germany (Online Only):
2,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Web Price
1,000+
$1.25
Product Variant Information section