IR2110L4 in Bulk by Infineon | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2110L4

IR2110 Series 400 V 1 A 20 V Supply Dual High And Low Side Driver - MO-036AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2110L4 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 20V
Package Style:  MO-036AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$10,322.50
USD
Quantity
Unit Price
1
$216.78
2
$213.61
3
$211.79
4
$210.50
5+
$206.45
Product Variant Information section