Manufacturer Part #
ICL7667CPAZ
ICL7667 Series Dual 15 Vin 1 A 8 Ohm Mosfet Driver - PDIP-8
Product Specification Section
Renesas ICL7667CPAZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL7667CPAZ - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Dual |
Supply Voltage-Max: | 15V |
Package Style: | PDIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ICL7667CPAZ is a dual monolithic high-speed power MOSFET driver, available in 8 pin PDIP package.
This device is designed to convert TTL level signals into high current outputs at voltages up to 15 V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays.
Features:
- Fast Rise and Fall Times
- 30 ns with 1000 pF Load
- Wide 15 V Supply Voltage Range
- V+ = +4.5 V to +15 V
- V= -15 V to Ground (0 V)
- Low Power Consumption
- 4 mW with Inputs Low
- 20 mW with Inputs High
- TTL/CMOS Input Compatible Power Driver
- ROUT = 7 Ω Typ
- Direct Interface with Common PWM Control ICs
- Pin Equivalent to DS0026/DS0056; TSC426
- Pb-Free Available (RoHS Compliant)
Applications:
- Switching Power Supplies
- DC/DC Converters
- Motor Controllers
Pricing Section
Global Stock:
2,004
USA:
2,004
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$2.50
25
$2.40
75
$2.34
200
$2.28
500+
$2.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
PDIP-8
Mounting Method:
Surface Mount