Manufacturer Part #
HT0740LG-G
HIGH VOLTAGE ISOLATED OUTPUT MOSFET DRIVER, 400V
Product Specification Section
Microchip HT0740LG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
02/04/2015 Details and Download
Final Notice - Additional Fabrication Site: Qualification of an additional fabrication site for certain Supertex devices.Qualification of an additional fabrication site for HT0440, HT0740, HV9110, HV9112, HV9113, HV9120, HV9123, LR645, LR745 and LR8 Supertex device families.Pre Change: Fabricated at SPTX fab site.Post Change: Fabricated at Microchip FAB2 fab site.
Part Status:
Active
Active
Microchip HT0740LG-G - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Single |
Supply Voltage-Max: | 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,600
USA:
3,300
Germany (Online Only):
3,300
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,300+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount