text.skipToContent text.skipToNavigation

Manufacturer Part #

HIP2211FBZ

HIP2211 Series 100V 4A Sink High Frequency PWM Input Half-Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Renesas HIP2211FBZ - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Current: 4A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1.22W
Quiescent Current: 390µA
Turn-off Delay Time: 15ns
Turn-on Delay Time: 15ns
Operating Temp Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Web Price
1
$1.13
40
$1.09
150
$1.04
400
$1.00
1,500+
$0.92
Product Variant Information section