
Manufacturer Part #
FAN7393AMX
HALF BRIDGE GATE DRIVER
Product Specification Section
onsemi FAN7393AMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN7393AMX - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 2.5A |
Supply Voltage-Max: | 20V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount