FAN73833MX in Reel by onsemi | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN73833MX

HALF BRIDGE GATE DRIVER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi FAN73833MX - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
Output Current: 350mA
Peak Output Current: 350mA/650mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 200µA
Turn-off Delay Time: 140ns
Turn-on Delay Time: 150ns
Rise Time: 100ns
Fall Time: 80ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The FAN73833MX is a FAN73833 Series 20 V 350 mA Surface Mount Half Bridge Gate Drive IC - SOP-8 package .

The FAN73833 is a half-bridge gate-drive IC for driving MOSFETs and IGBTs, operating up to +600V. An advanced level-shift circuit allows high-side gate driver operation .

Product Features:

  • Floating Channel for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for Both Channels
  • Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VDD=VBS=15V
  • High-Side Output in Phase of IN Input Signal
  • Built-in UVLO Functions for Both Channels
  • Built-in Common-Mode dv/dt Noise Canceling Circuit
  • Internal 400nsec Minimum Dead-Time at RDT=20KO
  • Programmable Turn-on Delay-Time Control

Applications:

  • SMPSMotor
  • Drive Inverter
  • Fluorescent Lamp Ballast
  • HID Ballast
Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section