
Manufacturer Part #
FAN3227TMX
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8
Product Specification Section
onsemi FAN3227TMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN3227TMX - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Peak Output Current: | 2A |
Supply Voltage-Max: | 18V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.625
5,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount