
Manufacturer Part #
FAN3227TMPX
FAN3227 Series 18 V 3 A SMT Dual High Speed Low Side Gate Driver - MLP-8
Product Specification Section
onsemi FAN3227TMPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN3227TMPX - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Peak Output Current: | 3A |
Supply Voltage-Max: | 18V |
Rise Time: | 12ns |
Fall Time: | 9ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MLP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-8
Mounting Method:
Surface Mount