
Manufacturer Part #
EL7457CUZ-T7
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QSOP-16
Product Specification Section
Renesas EL7457CUZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas EL7457CUZ-T7 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Quad |
Peak Output Current: | 2A |
Supply Voltage-Max: | 18V |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount